Sign in to ask questions about the Ettinger 06.84.256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ettinger 06.84.256 technical specifications.
| Height | 25mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 06.84.256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.