ETTINGER 5.30.325 Standoff, Black Plated, Nylon 6.6 (Polyamide 6.6), Hex Female, M3, 25 mm, 25 mm
Ettinger 5.30.325 technical specifications.
| Body Length | 25mm |
| Flammability Rating | UL94 HB |
| Length | 25mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 5.30.325 to view detailed technical specifications.
No datasheet is available for this part.