Sign in to ask questions about the Ettinger 5.30.612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ettinger 5.30.612 technical specifications.
| Body Length | 12mm |
| Package/Case | 612 |
| Flammability Rating | UL94 HB |
| Length | 12mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 5.30.612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
