Interface for HS200 PC-99 0.06mm
Checking distributor stock and pricing after the page loads.
European Thermodynamics DC-HS200-PC99-0.06 technical specifications.
| Depth | 0.06mm |
| Length | 89.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.