This 10MHz crystal oscillator from Euroquartz features a frequency stability of 3ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and a series resistance of 60 ohms. The oscillator is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Euroquartz 10.000MHzHC49/4H/30/50/-40+85/18pF/ATF technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 3ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 10.77mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series Resistance | 60R |
| Width | 4.34mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 10.000MHzHC49/4H/30/50/-40+85/18pF/ATF to view detailed technical specifications.
No datasheet is available for this part.