
Quartz crystal EuroQuartz QUARZ HC49 HC49 11.0592 MHz
Euroquartz 11.0592MHZ HC49 30/50/40/18PF/ATF technical specifications.
| Frequency Stability | 30ppm |
| Height | 13.6mm |
| Length | 4.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series | HC49 |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 11.0592MHZ HC49 30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.