
Crystal 11.0592MHz HC49S-SMD
Euroquartz 11.0592MHz49USMX/30/50/-40+85/18pF/ATF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 12.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 11.0592MHz49USMX/30/50/-40+85/18pF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
