
This 14.746MHz crystal oscillator from Euroquartz features a frequency stability of 30ppm and a tolerance of 30ppm. The device is packaged in a surface mount SMD/SMT package with a height of 0.7mm and dimensions of 3.2mm in length, 2.5mm in width. The oscillator is designed to operate within a temperature range of -40°C to 85°C and has a load capacitance of 12pF. The series resistance is 100R.
Euroquartz 14.7456MHzMT/30/30/-40+85/12pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.746MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 14.7456MHzMT/30/30/-40+85/12pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.