
EuroQuartz 16.000MHz MT/30/30/-40+85/12pF (L x W x H) 3.2 x 2.5 x 0.7
Euroquartz 16.000MHzMT/30/30/-40+85/12pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 16.000MHzMT/30/30/-40+85/12pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.