
Quartz HC49 series Crystal EuroQuartz 16,384MHZ HC49 30/50/40/18PF/A Frequency 16,384000 MHz (W x H x D) 10.3 x 13.6 x
Euroquartz 16.384MHZ HC49 30/50/40/18PF/ATF technical specifications.
| Capacitance | 2.22E-12F |
| Frequency | 16384GHz |
| Frequency Stability | 50ppm |
| Height | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 30ppm |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 16.384MHZ HC49 30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.