EuroQuartz 18.432MHz X21/30/30/-40+85/12pF (L x W x H) 2 x 1.6 x 0.6 m
Euroquartz 18.432MHz X21/30/30/-40+85/12pF technical specifications.
| Capacitance | 7.08E-12F |
| Height | 0.6mm |
| Length | 2mm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 18.432MHz X21/30/30/-40+85/12pF to view detailed technical specifications.
No datasheet is available for this part.