
This Euroquartz crystal operates at a frequency of 18.432MHz with a stability of 3ppm and a tolerance of 30ppm. It measures 3.5mm in height and 10.77mm in length, with a load capacitance of 18pF. The crystal is designed for through hole mounting and can operate within a temperature range of -40°C to 85°C.
Euroquartz 18.432MHzHC49/4H/30/50/-40+85/18pF/ATF technical specifications.
| Frequency | 18.432MHz |
| Frequency Stability | 3ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 10.77mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series Resistance | 40R |
| Width | 4.34mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 18.432MHzHC49/4H/30/50/-40+85/18pF/ATF to view detailed technical specifications.
No datasheet is available for this part.
