Euroquartz's 3.6864MHZ HC49 crystal oscillator features a capacitance of 2.22pF and a frequency stability of 30ppm. The oscillator measures 13.6mm in height, 4.9mm in length, and 10.3mm in width. It operates within a temperature range of -10°C to 60°C and is designed for through-hole mounting.
Euroquartz 3.6864MHZ HC49 30/50/40/18PF/ATF technical specifications.
| Capacitance | 2.22E-12F |
| Frequency Stability | 30ppm |
| Height | 13.6mm |
| Length | 4.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series | HC49 |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 3.6864MHZ HC49 30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.