
The Euroquartz 6.000MHz49USMX/30/50/-40+85/18pF/ATF is a surface mount crystal oscillator with a frequency of 6MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 18pF. The oscillator operates over a temperature range of -40°C to 85°C and has a series resistance of 80R. It is packaged in an SMD/SMT package with dimensions of 4.2mm height, 4.5mm width, and 12.4mm length.
Checking distributor stock and pricing after the page loads.
Euroquartz 6.000MHz49USMX/30/50/-40+85/18pF/ATF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 12.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 4.5mm |
| RoHS | Compliant |