This SMD crystal oscillator operates at a frequency of 7.373MHz with a stability of 30ppm. It can withstand temperatures between -40°C and 85°C. The device is mounted on the surface and has a load capacitance of 12pF. The series resistance is 60 ohms. The oscillator is compliant with RoHS regulations.
Euroquartz 7.3728MHzMQ2/30/30/-40+85/12pF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.373MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 7.3728MHzMQ2/30/30/-40+85/12pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.