Dissipative bottle 60 ml, 41-096-0015, Eurostat
Checking distributor stock and pricing after the page loads.
Eurostat 41-096-0015 technical specifications.
| Content | 60 |
| Discharge time | From 1000V to 100V <2 seconds |
| Surface resistance | < 1010Ohm |
| RoHS | Compliant |
No datasheet is available for this part.