
Benning DUSPOL Compact Voltage Indicator with RCD Trip Test CAT IV 500 V
Eurotec 050251 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP64 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 050251 to view detailed technical specifications.
No datasheet is available for this part.
