0560 1109 Digital Thermometer, 1 Input Handheld, NTC Type Input
Eurotec 05601109 technical specifications.
| Absolute Maximum Temperature Measurement | +300°C |
| Probe Type | NTC |
| Application | Multipurpose |
| Best Accuracy | ±2 °C |
| Resolution | 0.1 °C |
| Temperature Scale | Centigrade |
| Battery Type | LR44 |
| Model Number p | 0560 1109 |
| RoHS | Not Compliant |
No datasheet is available for this part.