
Testo 416 Anemometer, 40m/s Max Air Velocity
Checking distributor stock and pricing after the page loads.
| Height | 40mm |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Resolution (um) | 0.1m |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |