Testo 876 Thermal Imaging Camera 160 x 120pixel, Temperature Measurement Range: -20 +280 C
Eurotec 05608762 technical specifications.
| Height | 97mm |
| Interface | USB |
| Length | 210mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Weight | 900g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05608762 to view detailed technical specifications.
No datasheet is available for this part.