
Testo 0563 2061 pH & Water Analysis Meter, 0 +14 pH
Checking distributor stock and pricing after the page loads.
Eurotec 05632061 technical specifications.
| Height | 20mm |
| Length | 197mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Weight | 69g |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.
