
testo 174T Data Logger, Maximum Temperature +70 C, USB, Battery CR2032
Eurotec 05721560 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 18.5mm |
| Interface | USB |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
