
testo 175 T2 Data Logger, Maximum Temperature +120 (External) C, +55 (Internal) C, USB, Battery AAA
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 27mm |
| Interface | USB |
| Length | 89mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Ratings | IP65 |
| Width | 53mm |
| RoHS | Compliant |
