Sign in to ask questions about the Eurotec 416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eurotec 416 technical specifications.
| Height | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 0.1m |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
