Skip to main content
460 Datasheet | Eurotec
Browse
Manufacturers
API
BOM
Account
EUROTEC
460
Datasheet
Eurotec
460
TESTO 460 TACHOMETER
TESTO 460 TACHOMETER
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Eurotec 460 technical specifications.
General
Height
119mm
Max Operating Temperature
50°C
Min Operating Temperature
-10°C
Reach SVHC Compliant
Unknown
Width
46mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account