Eurotec BENNING IT 101 technical specifications.
| Test voltage | 500 VDC |
| Type of measurement | TRMS AC |
| VAC max. | 600 |
| VDC max. | 600 |
| Display | LCD, 4 000 digits |
| Safety to EN61010 | CAT IV 600 V |
| Instrument functions | Dielectric absorption ratio (DAR) |
| Dimensions L x W x H | 200 x 85 x 40 mm |
| Weight | 470 |
| Delivery with | Battery |
| RoHS | Compliant |
Download the complete datasheet for Eurotec BENNING IT 101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.