Moisture/temperature measuring transducer 0...100 % 0...+50 °C, EE16-FT3A21
Eurotec EE16-FT3A21 technical specifications.
| Accuracy, humidity | ±3 % relative humidity |
| Design | Wall sensor |
| Dimensions W x H x D | 80 x 80 x 37.2mm |
| Humidity measurement range | 0...100 % relative humidity |
| Output | 0...10 V |
| Sensor length | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.