Air Conditioning Measuring Transducer
Eurotec EE21-FT6A21 technical specifications.
| Accuracy, humidity | 3 % |
| Design | Wall sensor |
| Sensor length | 50 mm |
| Dimensions W x H x D | 80 x 80 x 37.2 mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec EE21-FT6A21 to view detailed technical specifications.
No datasheet is available for this part.