
Sauter Force Gauge, Range: 200N, Resolution: 0.1 N
Eurotec FH200 technical specifications.
| Height | 36mm |
| Length | 238mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Weight | 640g |
| Width | 63mm |
| RoHS | Compliant |
No datasheet is available for this part.