
Eurotec FK1K technical specifications.
| Height | 35mm |
| Length | 195mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Weight | 600g |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec FK1K to view detailed technical specifications.
No datasheet is available for this part.