Sign in to ask questions about the Eurotec IR33Z9HR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eurotec IR33Z9HR20 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | IR33 |
| Size | 34.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR33Z9HR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
