
The PJ Easy Series 36mm 3-Input Panel Mount Relay operates within a temperature range of -10°C to 50°C. It is designed for use with a 230V supply voltage and features a panel mount configuration. This relay has three inputs and an output type of relay. It does not meet SVHC compliance requirements.
Sign in to ask questions about the Eurotec PJEZY0H000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eurotec PJEZY0H000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 3 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | PJ Easy |
| Size | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec PJEZY0H000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.