Eurotec testo 104-IR technical specifications.
| Package/Case | 104 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 2 |
| Ratings | IP65 |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Eurotec testo 104-IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
