Sign in to ask questions about the Eurotec TESTO 175-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eurotec TESTO 175-T3 technical specifications.
| Interface | SD |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -50°C |
| Number of Channels | 2 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO 175-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
