Eurotec TESTO175-T2 technical specifications.
| Interface | SD |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO175-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
