Eurotec TESTO735-2 technical specifications.
| Package/Case | 200 |
| Interface | USB |
| Max Operating Temperature | 1370°C |
| Min Operating Temperature | -200°C |
| Number of Inputs | 3 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO735-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
