Sound level meter 32. . .130 dB 0.1 dB 31.5 Hz. . .8 kHz, TESTO 815, Testo
Eurotec TESTO815 technical specifications.
| Frequency range | 31.5 Hz...8 kHz |
| Description | Sound level meter |
| Batteries | 1 x 6LR61/9 V |
| Dimensions L x W x H | 255 x 55 x 43 mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO815 to view detailed technical specifications.
No datasheet is available for this part.