Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eurotec TESTO830-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 2 |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO830-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
