TESTO875-1
Checking distributor stock and pricing after the page loads.
Eurotec TESTO875-1 technical specifications.
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | Testo 875 |
| RoHS | Compliant |
No datasheet is available for this part.