
Thermal Imager 160 x 120, -20. . .+350 °C, TESTO 875-1I, Testo
Checking distributor stock and pricing after the page loads.
Eurotec TESTO875-1I technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | Testo 875 |
| RoHS | Compliant |
No datasheet is available for this part.
