Thermal Imager 160 x 120, -20...+280 °C, TESTO 876, Testo
Checking distributor stock and pricing after the page loads.
Eurotec TESTO876 technical specifications.
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | Testo 876 |
| Weight | 900g |
| RoHS | Compliant |
No datasheet is available for this part.