
Sauter TS 2000-0.1 F Thickness Meter 2000m, Digital display
Eurotec TS2000-0.1F technical specifications.
| Accuracy | 3% |
| Display Type | Digital |
| Height | 30mm |
| Length | 183mm |
| Resolution (um) | 1um |
| Weight | 147g |
| Width | 67mm |
| RoHS | Compliant |
No datasheet is available for this part.
