EVE EF651625 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Height | 6.8mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Weight | 8g |
| Width | 16.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EVE EF651625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
