Battery, Lithium, 3.6V, 1/2AA, Pcb
Checking distributor stock and pricing after the page loads.
EVE ER142503FP technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 25.4mm |
| Mount | PCB |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 10g |
| RoHS | Not Compliant |
No datasheet is available for this part.