Battery Li-SOCL2 1/2AA 3, 6V 750mAh D14, 5x25, 8mm
Checking distributor stock and pricing after the page loads.
EVE ER14250M technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Height | 25.4mm |
| Outside Diameter | 14.3mm |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Not Compliant |
No datasheet is available for this part.