Battery Lithium Thionyl Chloride Cylindrical 3.6V 1.2Ah 1/2AA Wire Lead
Checking distributor stock and pricing after the page loads.
EVE ER14250W technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Mount | Wire |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 10g |
| RoHS | Compliant |
No datasheet is available for this part.