EVE ER145053FP technical specifications.
| Capacity | 2.6ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Mount | PCB |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 19g |
| RoHS | Not Compliant |
Download the complete datasheet for EVE ER145053FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
