Battery Lithium Thionyl Chloride Cylindrical 3.6V 2.6Ah AA Solder Tab
Checking distributor stock and pricing after the page loads.
EVE ER14505T technical specifications.
| Capacity | 2.6ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Mount | Solder |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 19g |
| RoHS | Not Compliant |
No datasheet is available for this part.