Battery Lithium Thionyl Chloride Cylindrical 3.6V 3.6Ah A Raised Positive and Flat Negative
Checking distributor stock and pricing after the page loads.
EVE ER17505 technical specifications.
| Capacity | 3.6ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 26g |
| RoHS | Not Compliant |
No datasheet is available for this part.