
Battery Lithium Thionyl Chloride Cylindrical 3.6V 8.5Ah C Raised Positive and Flat Negative
Checking distributor stock and pricing after the page loads.
EVE ER26500 technical specifications.
| Capacity | 8.5ah |
| Chemistry/Technology | Lithium |
| Height | 50mm |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | Yes |
| Weight | 52g |
| RoHS | Not Compliant |
No datasheet is available for this part.
